Part Details for F02A250V2A by Eaton Corporation
Overview of F02A250V2A by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02A250V2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F02A250V2A
|
Avnet Americas | Fuse Miniature 2A 250V 2-Pin Cartridge Holder - Bulk (Alt: F02A250V2A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9680 / $4.4020 | Buy Now |
DISTI #
504-F02A250V2A
|
Mouser Electronics | Cartridge Fuses 250VAC 2A RoHS: Not Compliant | 0 |
|
$8.1500 / $9.2500 | Order Now |
DISTI #
F02A250V2A
|
TTI | Cartridge Fuses 250VAC 2A Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$5.9600 / $11.8200 | Buy Now |
DISTI #
F02A250V2A
|
Avnet Americas | Fuse Miniature 2A 250V 2-Pin Cartridge Holder - Bulk (Alt: F02A250V2A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 5 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9680 / $4.4020 | Buy Now |
Part Details for F02A250V2A
F02A250V2A CAD Models
F02A250V2A Part Data Attributes:
|
F02A250V2A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
F02A250V2A
Eaton Corporation
Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.04 SEC AT 300% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | MIL-PRF-15160/2H | |
Surface Mount | NO | |
Terminal Shape | END CAP |