Part Details for F02A32V20A by Eaton Corporation
Overview of F02A32V20A by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F02A32V20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F02A32V20A
|
Avnet Americas | Fuse Miniature 20A 32V 2-Pin Cartridge Holder - Bulk (Alt: F02A32V20A) RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Container: Bulk | 0 |
|
$8.6528 / $9.5992 | Buy Now |
DISTI #
504-F02A32V20A
|
Mouser Electronics | Cartridge Fuses MIL-F-15160/02 RoHS: Not Compliant | 0 |
|
$12.4500 / $14.7400 | Order Now |
DISTI #
F02A32V20A
|
Avnet Americas | Fuse Miniature 20A 32V 2-Pin Cartridge Holder - Bulk (Alt: F02A32V20A) RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Container: Bulk | 0 |
|
$8.6528 / $9.5992 | Buy Now |
Part Details for F02A32V20A
F02A32V20A CAD Models
F02A32V20A Part Data Attributes:
|
F02A32V20A
Eaton Corporation
Buy Now
|
Compare Parts:
F02A32V20A
Eaton Corporation
Electric Fuse, 20A, 32VAC, 32VDC, 10000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.15 SEC AT 300% RATED CURRENT | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | MIL-PRF-15160/2H | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for F02A32V20A
This table gives cross-reference parts and alternative options found for F02A32V20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F02A32V20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F02A32V20AS | Electric Fuse, 20A, 32VAC, 32VDC, 10000A (IR), Inline/holder, | Eaton Corporation | F02A32V20A vs F02A32V20AS |
F02B32V20AS | Electric Fuse, 20A, 32VAC, 32VDC, 10000A (IR), Inline/holder, | Eaton Corporation | F02A32V20A vs F02B32V20AS |