Part Details for F0402G0R10FNTR by Kyocera AVX Components
Overview of F0402G0R10FNTR by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for F0402G0R10FNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6485-1-ND
|
DigiKey | FUSE BOARD MNT 100MA 32VDC 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23947 In Stock |
|
$0.3214 / $0.8300 | Buy Now |
DISTI #
F0402G0R10FNTR
|
Avnet Americas | Fuse Chip 0.1A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0402G0R10FNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2652 / $0.2844 | Buy Now |
DISTI #
581-F0402G0R10FNTR
|
Mouser Electronics | Surface Mount Fuses 0402 100mA fuse RoHS: Compliant | 30736 |
|
$0.3120 / $0.8000 | Buy Now |
|
Future Electronics | Accu-Guard® II Low Current – Miniature 0402 Size RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4400 | Buy Now |
DISTI #
F0402G0R10FNTR
|
TTI | Surface Mount Fuses 0402 100mA fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3150 / $0.3270 | Buy Now |
DISTI #
F0402G0R10FNTR
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
F0402G0R10FN
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.3000 | Buy Now |
DISTI #
F0402G0R10FNTR
|
Avnet Abacus | Fuse Chip 0.1A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0402G0R10FNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
F0402G0R10FNTR
|
Avnet Asia | Fuse Chip 0.1A 32V Fast 2-Pin Solder Pad Surface Mount T/R (Alt: F0402G0R10FNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | FUSE BOARD MNT 100MA 32VDC 0402 | 3400 |
|
RFQ |
Part Details for F0402G0R10FNTR
F0402G0R10FNTR CAD Models
F0402G0R10FNTR Part Data Attributes:
|
F0402G0R10FNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0402G0R10FNTR
Kyocera AVX Components
Electric Fuse, 0.1A, 32VAC, 32VDC, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 0.58 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE |
Alternate Parts for F0402G0R10FNTR
This table gives cross-reference parts and alternative options found for F0402G0R10FNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0402G0R10FNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F0402G0R06FNTR | Electric Fuse, 0.062A, 32VAC, 32VDC, Surface Mount, | Kyocera AVX Components | F0402G0R10FNTR vs F0402G0R06FNTR |
F0402G0R05FNTR | Electric Fuse, 0.05A, 32VAC, 32VDC, Surface Mount, | Kyocera AVX Components | F0402G0R10FNTR vs F0402G0R05FNTR |
F0402G0R12FNTR | Electric Fuse, 0.125A, 32VAC, 32VDC, Surface Mount, | Kyocera AVX Components | F0402G0R10FNTR vs F0402G0R12FNTR |
F0402G0R07FNTR | Electric Fuse, 0.075A, 32VAC, 32VDC, Surface Mount, | Kyocera AVX Components | F0402G0R10FNTR vs F0402G0R07FNTR |