Part Details for F0562NLGI by Renesas Electronics Corporation
Overview of F0562NLGI by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for F0562NLGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3173-ND
|
DigiKey | IC RF AMP 68VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
147 In Stock |
|
$22.1148 / $25.1100 | Buy Now |
DISTI #
F0562NLGI
|
Avnet Americas | BTS - Trays (Alt: F0562NLGI) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$16.3576 / $18.6760 | Buy Now |
DISTI #
972-F0562NLGI
|
Mouser Electronics | RF Mixer DPD Mixer 0.35 UM SIGE BICMOS RoHS: Compliant | 0 |
|
$19.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$16.1000 | Buy Now |
|
Renesas Electronics America | IC RF AMP 68VFQFPN Min Qty: 1 Container: Tray | 147 |
|
$22.1148 / $25.1100 | Buy Now |
DISTI #
F0562NLGI
|
Avnet Americas | BTS - Trays (Alt: F0562NLGI) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$16.3576 / $18.6760 | Buy Now |
Part Details for F0562NLGI
F0562NLGI CAD Models
F0562NLGI Part Data Attributes:
|
F0562NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F0562NLGI
Renesas Electronics Corporation
Dual Path RF to IF Mixer - 2300MHz to 2700MHz, VFQFPN168/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 68 | |
Manufacturer Package Code | NLG68P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN |