Part Details for F0603C1R50FWTR by Kyocera AVX Components
Overview of F0603C1R50FWTR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for F0603C1R50FWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J1712
|
Newark | Microwave/Accuguard Rohs Compliant: No |Kyocera Avx F0603C1R50FWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2150 | Buy Now |
DISTI #
F0603C1R50FWTR-ND
|
DigiKey | FUSE BOARD MOUNT 1.5A 32VDC 0603 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2124 | Buy Now |
DISTI #
F0603C1R50FWTR
|
Avnet Americas | Fuse Chip 1.5A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0603C1R50FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
F0603C1R50FWTR
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2700 | Buy Now |
Part Details for F0603C1R50FWTR
F0603C1R50FWTR CAD Models
F0603C1R50FWTR Part Data Attributes:
|
F0603C1R50FWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0603C1R50FWTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, Surface Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.7 mm | |
Body Length or Diameter | 1.65 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD/NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F0603C1R50FWTR
This table gives cross-reference parts and alternative options found for F0603C1R50FWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0603C1R50FWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-0603HIA150M-2 | Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | F0603C1R50FWTR vs SF-0603HIA150M-2 |
RE1R50V | Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | F0603C1R50FWTR vs RE1R50V |
ERBSE1R50U | Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Panasonic Electronic Components | F0603C1R50FWTR vs ERBSE1R50U |
SF-0603F150-2 | Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | F0603C1R50FWTR vs SF-0603F150-2 |
MFU0603FF01500P500 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | F0603C1R50FWTR vs MFU0603FF01500P500 |
MFU0402FF01500E100 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | F0603C1R50FWTR vs MFU0402FF01500E100 |
MFU0805FF01500P100 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | F0603C1R50FWTR vs MFU0805FF01500P100 |
MFU0805FF01500PW00 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | F0603C1R50FWTR vs MFU0805FF01500PW00 |
0ABB-1500-TM | Electric Fuse, Time Delay Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, 0603, | Bel Fuse | F0603C1R50FWTR vs 0ABB-1500-TM |
CF06V3T1R50 | Electric Fuse, 1.5A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | F0603C1R50FWTR vs CF06V3T1R50 |