Part Details for F0603FF2000V032T by AEM Inc
Overview of F0603FF2000V032T by AEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for F0603FF2000V032T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Fuse - Very Fast Acting - 2.00A - Max 32VDC - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0539 / $0.0921 | Buy Now |
DISTI #
F0603FF2000V032T
|
Avnet Asia | Fuse 2A 32V Fast Acting 2-Pin T/R (Alt: F0603FF2000V032T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for F0603FF2000V032T
F0603FF2000V032T CAD Models
F0603FF2000V032T Part Data Attributes
|
F0603FF2000V032T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F0603FF2000V032T
AEM Inc
Electric Fuse, Very Fast Blow, 2A, 35A (IR), 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Reference Standard | UL | |
Terminal Finish | Tin (Sn) | |
Trip Time or Delay | 14400 s |