Part Details for F0603HI2000V032T by AEM Inc
Overview of F0603HI2000V032T by AEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for F0603HI2000V032T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus RoHS: Compliant |
28000 In Stock |
|
$0.0545 / $0.0983 | Buy Now |
DISTI #
F0603HI2000V032T
|
Avnet Asia | Fuse Chip 2A 32V Fast 2-Pin Solder Pad Surface Mount (Alt: F0603HI2000V032T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0139 / $0.0169 | Buy Now |
|
LCSC | 50A SMD Fuse 2A 32V 0603 Fuses ROHS | 3590 |
|
$0.0413 / $0.0758 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 Ceramic CE/TUV/cULus RoHS: Compliant |
28000 In Stock |
|
$0.0545 / $0.0983 | Buy Now |
Part Details for F0603HI2000V032T
F0603HI2000V032T CAD Models
F0603HI2000V032T Part Data Attributes
|
F0603HI2000V032T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F0603HI2000V032T
AEM Inc
Electric Fuse, 2A, 50A (IR), 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.81 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Reference Standard | UL | |
Terminal Finish | Tin (Sn) | |
Trip Time or Delay | 14400 s |
Alternate Parts for F0603HI2000V032T
This table gives cross-reference parts and alternative options found for F0603HI2000V032T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0603HI2000V032T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR/SFT2 | Electric Fuse, Fast Blow, 2A, 50A (IR), | Cooper Industries | F0603HI2000V032T vs TR/SFT2 |
R460002 | Electric Fuse, Time Lag Blow, 2A, 50A (IR), PICO, | Littelfuse Inc | F0603HI2000V032T vs R460002 |
BKMCR-2 | Electric Fuse, Fast Blow, 2A, 50A (IR), | Cooper Industries | F0603HI2000V032T vs BKMCR-2 |