Part Details for F10-1200 by Triad Magnetics
Overview of F10-1200 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9108
|
Newark | Power Xfmr 10.0Vct@1.2A Ul/Cul 115V Split Pack Pcb Mount/F10-1200 Rohs Compliant: Yes |Triad Magnetics F10-1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $12.7000 | Buy Now |
DISTI #
237-1788-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7810 | Buy Now |
DISTI #
553-F10-1200
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@1.2A UL/cUL 115V SPLIT PACK PCB MOUNT/F10-1200 RoHS: Compliant | 0 |
|
$7.3700 / $9.6500 | Order Now |
DISTI #
74749291
|
RS | Power Transformer 10.0V at 1.2A UL/cUL-115V Split Pack PCB Mount/F10-1200 | Triad Magnetics F10-1200 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 | RFQ |
|
Future Electronics | POWER XFMR 10.0Vct@1.2A UL/cUL 115V SPLIT PACK PCB MOUNT/F10-1200 REV O RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$7.3400 / $7.5200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole |
220 In Stock 7 Factory Stock |
|
$7.1500 / $9.4700 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole |
220 In Stock 7 Factory Stock |
|
$7.1500 / $9.4700 | Buy Now |
|
Neutron USA | Power Transformers 10VCT@1.2A 5V@2.4A SINGLE PRIMARY 6PIN | 0 |
|
$65.1200 | Buy Now |
Part Details for F10-1200
F10-1200 CAD Models
F10-1200 Part Data Attributes:
|
F10-1200
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F10-1200
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.4 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |