Part Details for F102X220FJJ by Panduit Corp
Overview of F102X220FJJ by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F102X220FJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F102X220FJJ-ND
|
DigiKey | LASER/INK JET, NETWORK LABEL, AD Min Qty: 500 Lead time: 3 Weeks Container: - | Temporarily Out of Stock |
|
$0.4715 | Buy Now |
DISTI #
F102X220FJJ
|
Avnet Americas | NARROW SLOTTED DUCT PVC 1.5" X 2" X 6' - Labels that come on sheets or rolls (Alt: F102X220FJJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.2758 | Buy Now |
DISTI #
644-F102X220FJJ
|
Mouser Electronics | Wire Ducting & Raceways Laser/Ink Jet, Network Label, Adhesive P RoHS: Compliant | 0 |
|
$0.3690 / $0.4400 | Order Now |
DISTI #
PANF102X220FJJ
|
Heilind Electronics | LASERINK JET, NETWORK LABEL, A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2760 / $0.3220 | Buy Now |
DISTI #
F102X220FJJ
|
Avnet Americas | NARROW SLOTTED DUCT PVC 1.5" X 2" X 6' - Labels that come on sheets or rolls (Alt: F102X220FJJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.2758 | Buy Now |
DISTI #
000000000005554249
|
Sager | Wire Ducting & Raceways Laser/Ink Jet, Network Label, Adhesive P Min Qty: 500 | 0 |
|
$0.2415 / $0.3046 | Buy Now |