Part Details for F10J100E by Ohmite Mfg Co
Overview of F10J100E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10J100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4440
|
Newark | 10W 100 Ohms Vit 5%/Box Rohs Compliant: Yes |Ohmite F10J100E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $8.3500 | Buy Now |
DISTI #
F10J100E-ND
|
DigiKey | 10W 100 OHMS VIT 5% Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$8.9860 | Buy Now |
DISTI #
588-F10J100E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10watt 100ohm 5% Stackohm RoHS: Compliant | 40 |
|
$7.0000 / $10.0200 | Buy Now |
DISTI #
70023576
|
RS | Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg 10 W, Tol 5%, Lug, Vitreous Enamel | Ohmite F10J100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 40 |
|
$11.0600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
101 In Stock |
|
$7.3500 / $8.9100 | Buy Now |
DISTI #
51663964
|
Verical | Res Wirewound 100 Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On Min Qty: 10 Package Multiple: 10 Date Code: 1318 | Americas - 100 |
|
$9.8533 / $11.5865 | Buy Now |
|
Master Electronics | Res Wirewound 100 Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
101 In Stock |
|
$7.3500 / $8.9100 | Buy Now |
Part Details for F10J100E
F10J100E CAD Models
F10J100E Part Data Attributes:
|
F10J100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F10J100E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 100ohm, 187V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 9.525 mm | |
Package Length | 19.05 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 187 V |