Part Details for F120-160 by Triad Magnetics
Overview of F120-160 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F120-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1797-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4870 | Buy Now |
DISTI #
553-F120-160
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.160A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-160 RoHS: Compliant | 11 |
|
$9.0200 / $11.4400 | Buy Now |
DISTI #
74749295
|
RS | Power Transformer 120.0V at 0.160A UL/cUL-115V Split Pack PCB Mount/F120-160 | Triad Magnetics F120-160 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9300 | RFQ |
|
Future Electronics | POWER XFMR 120.0Vct@0.160A UL/cUL 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$8.6000 / $8.8200 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole |
6 In Stock |
|
$8.4000 / $10.8400 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole |
6 In Stock |
|
$8.4000 / $10.8400 | Buy Now |
Part Details for F120-160
F120-160 CAD Models
F120-160 Part Data Attributes
|
F120-160
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F120-160
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.32 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |