Part Details for F1206SB3000V032TM by AEM Inc
Overview of F1206SB3000V032TM by AEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1206SB3000V032TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7051
|
Newark | Fuse, Slow Blow, 3A, 32Vdc, 1206 Rohs Compliant: Yes |Aem F1206SB3000V032TM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 265 |
|
$0.5970 / $1.0300 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Slow Blow - 3.00A - Max 32VDC - 1206 - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.1284 / $0.1862 | Buy Now |
|
Karl Kruse GmbH & Co KG | SMD Fuses1206 3.0A 32V | 12000 |
|
RFQ | |
DISTI #
F1206SB3000V032TM
|
Avnet Abacus | SolidMatrix-Slow Blow, 1206, 3.00A, 32VDC - Tape and Reel (Alt: F1206SB3000V032TM) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 50A SMD Fuse 3A 32V 1206 Fuses ROHS | 4275 |
|
$0.1896 / $0.3513 | Buy Now |
|
Master Electronics | SMD Fuse - Slow Blow - 3.00A - Max 32VDC - 1206 - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.1284 / $0.1862 | Buy Now |