Part Details for F1238L05B-FSR by Mechatronics Fan Group
Overview of F1238L05B-FSR by Mechatronics Fan Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1238L05B-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1238L05B-FSR-ND
|
DigiKey | FAN AXIAL 119X38MM 5VDC WIRE Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1698 | Buy Now |
|
Quest Components | DC FAN, AXIAL CONSTRUCTION, 0.29A, 5V | 7 |
|
$15.6000 | Buy Now |