Part Details for F1238X12B1-FSR by Mechatronics Fan Group
Overview of F1238X12B1-FSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1238X12B1-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1238X12B1-FSR-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8728 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 12VDC - Square - 119mm x 119mm - Ball - 140.0 CFM (3.92m³/min) - 45.0 dB(A) - 3 Wire Leads. RoHS: Compliant |
87 In Stock |
|
$16.2200 / $27.0000 | Buy Now |
DISTI #
51672046
|
Verical | DC Fan Axial Ball Bearing 12V 5.5V to 14V 130CFM 47dB 119 X 119 X 38mm High Performance/Tachometer Min Qty: 2 Package Multiple: 1 Date Code: 1707 | Americas - 84 |
|
$19.8083 / $33.8770 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 12VDC - Square - 119mm x 119mm - Ball - 140.0 CFM (3.92m³/min) - 45.0 dB(A) - 3 Wire Leads. RoHS: Compliant |
87 In Stock |
|
$16.2200 / $27.0000 | Buy Now |