Part Details for F125ST224J050V by KEMET Corporation
Overview of F125ST224J050V by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F125ST224J050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1069
|
Newark | 0,22 U Vdcv |Kemet F125ST224J050V Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 5100 |
|
$3.5500 | Buy Now |
DISTI #
74M1225
|
Newark | 0,22 U Vdcv |Kemet F125ST224J050V Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1000 / $3.9600 | Buy Now |
|
Bristol Electronics | 1652 |
|
RFQ | ||
DISTI #
SMC7.3224J50K37TR12
|
TTI | Film Capacitors 50volts .22uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Reel | Americas - 0 |
|
$3.0700 | Buy Now |
DISTI #
F125ST224J050V
|
Avnet Asia | Film Capacitor, 0.22 uF, 30 V, 50 V, ± 5%, Metallized PPS, 2824 [7260 Metric] (Alt: F125ST224J050V) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 42 Weeks, 0 Days | 0 |
|
$2.2066 / $2.6910 | Buy Now |
Part Details for F125ST224J050V
F125ST224J050V CAD Models
F125ST224J050V Part Data Attributes:
|
F125ST224J050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F125ST224J050V
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4.5 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |