Part Details for F13703_BARBARA-XW-PF by LEDIL
Overview of F13703_BARBARA-XW-PF by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F13703_BARBARA-XW-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2472-ND
|
DigiKey | REFLECTOR RND 70MM 41.7MM XW Min Qty: 18 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2006 | Buy Now |
DISTI #
F13703_BARBARA-XW-
|
Avnet Americas | LED Array Round Reflector For LED - Trays (Alt: F13703_BARBARA-XW-) RoHS: Compliant Min Qty: 90 Package Multiple: 18 Container: Tray | 0 |
|
$2.0800 / $2.5938 | Buy Now |
DISTI #
928-F13703XWPF
|
Mouser Electronics | LED Lighting Reflectors Reflector round RoHS: Compliant | 2 |
|
$4.9900 / $7.3800 | Buy Now |
|
Future Electronics | BARBARA Series Ø 70 x 41.7 mm Round 71° (Simulated) Metal Reflector RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 18 Container: Tray | 0Tray |
|
$4.9000 / $5.6600 | Buy Now |
DISTI #
F13703_BARBARA-XW-PF
|
Avnet Silica | LED Array Round Reflector For LED (Alt: F13703_BARBARA-XW-PF) RoHS: Compliant Min Qty: 90 Package Multiple: 18 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F13703_BARBARA-XW-PF
|
EBV Elektronik | LED Array Round Reflector For LED (Alt: F13703_BARBARA-XW-PF) RoHS: Compliant Min Qty: 90 Package Multiple: 18 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F13703_BARBARA-XW-PF
F13703_BARBARA-XW-PF CAD Models
F13703_BARBARA-XW-PF Part Data Attributes:
|
F13703_BARBARA-XW-PF
LEDIL
Buy Now
|
Compare Parts:
F13703_BARBARA-XW-PF
LEDIL
|
Samacsys Manufacturer | LEDIL |