Part Details for F150L8 by OMRON Industrial Automation
Overview of F150L8 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F150L8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K1944
|
Newark | 8Mm C-Mount Lens |Omron Industrial Automation F150L8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$522.6000 / $636.5000 | Buy Now |
|
Onlinecomponents.com | 8mm CCTV Lens 29 dia X 34.5 L RoHS: Compliant | 0 |
|
$395.2800 / $418.3700 | Buy Now |
|
Master Electronics | 8mm CCTV Lens 29 dia X 34.5 L RoHS: Compliant | 0 |
|
$395.2800 / $418.3700 | Buy Now |