Part Details for F152K53Y5RP63K7R by Vishay Intertechnologies
Overview of F152K53Y5RP63K7R by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F152K53Y5RP63K7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3303
|
Newark | Multilayer Ceramic Capacitor, 1500 Pf, - 10%, Y5R, 2 Kv, Radial Leaded Rohs Compliant: Yes |Vishay F152K53Y5RP63K7R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21073 |
|
$0.2710 / $0.7160 | Buy Now |
DISTI #
F152K53Y5RP63K7R
|
Avnet Americas | Single Layer Ceramic Capacitor, 1500 pF, 2 kV, ± 10%, Y5R, 7.5 mm, PC Pin - Bulk (Alt: F152K53Y5RP63K7R) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1675 / $0.2128 | Buy Now |
DISTI #
594-F152K53Y5RP63K7R
|
Mouser Electronics | Ceramic Disc Capacitors 1500pF 2Kvolt 10% Y5R 7mm LS RoHS: Compliant | 14648 |
|
$0.1690 / $0.7300 | Buy Now |
|
Future Electronics | Ceramic Disc Capacitors 1500pF 2Kvolt 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1655 | Buy Now |
DISTI #
F152K53Y5RP63K7R
|
TTI | Ceramic Disc Capacitors 1500pF 2Kvolt 10% Y5R 7mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1550 / $0.1650 | Buy Now |
DISTI #
SMC-F152K53Y5RP63K7R
|
Sensible Micro Corporation | Capacitor, Ceramic, 1500pF 2000V # RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2102 | 5031 |
|
$0.1075 / $0.1201 | RFQ |
DISTI #
F152K53Y5RP63K7R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1500 pF, 2 kV, � 10%, Y5R, 7.5 mm, PC Pin (Alt: F152K53Y5RP63K7R) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F152K53Y5RP63K7R
F152K53Y5RP63K7R CAD Models
F152K53Y5RP63K7R Part Data Attributes
|
F152K53Y5RP63K7R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F152K53Y5RP63K7R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |