Part Details for F15756_LINNEA-O by LEDIL
Overview of F15756_LINNEA-O by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15756_LINNEA-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1473-ND
|
DigiKey | LENS CLEAR ELLIPTICAL/OVAL Min Qty: 1 Lead time: 6 Weeks Container: Tray |
82 In Stock |
|
$3.3735 / $6.9600 | Buy Now |
DISTI #
F15756_LINNEA-O
|
Avnet Americas | Linnea Series Lens Rectangle Polycarbonate 280x40x12mm Clear Tray - Trays (Alt: F15756_LINNEA-O) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Container: Tray | 0 |
|
$1.8980 / $2.9375 | Buy Now |
DISTI #
928-F15756_LINNEA-O
|
Mouser Electronics | LED Lighting Lenses Lens rectang 0 Pos 280x40x12mm (D) mm(H) RoHS: Compliant | 0 |
|
$3.1000 / $6.4800 | Order Now |
|
Future Electronics | Lens|rectang|0 Pos|280x40x12mm (D)|mm(H) RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 6 Weeks Container: Tray | 1116Tray |
|
$3.3900 / $3.7600 | Buy Now |
|
Future Electronics | Lens|rectang|0 Pos|280x40x12mm (D)|mm(H) RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.3900 / $3.9200 | Buy Now |
DISTI #
F15756
|
TME | LED lens, rectangular, transparent, H: 10.5mm, Body dim: 40x280mm Min Qty: 1 | 18 |
|
$3.2600 / $4.2600 | Buy Now |
DISTI #
F15756_LINNEA-O
|
Avnet Silica | Linnea Series Lens Rectangle Polycarbonate 280x40x12mm Clear Tray (Alt: F15756_LINNEA-O) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Lead time: 7 Weeks, 0 Days | Silica - 126 |
|
Buy Now | |
DISTI #
F15756_LINNEA-O
|
EBV Elektronik | Linnea Series Lens Rectangle Polycarbonate 280x40x12mm Clear Tray (Alt: F15756_LINNEA-O) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 36 | 864 |
|
$2.7400 | Buy Now |
Part Details for F15756_LINNEA-O
F15756_LINNEA-O CAD Models
F15756_LINNEA-O Part Data Attributes:
|
F15756_LINNEA-O
LEDIL
Buy Now
|
Compare Parts:
F15756_LINNEA-O
LEDIL
|
Samacsys Manufacturer | LEDIL |