Part Details for F15940_LINNEA-90-B by LEDIL
Overview of F15940_LINNEA-90-B by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15940_LINNEA-90-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1437-ND
|
DigiKey | LENS CLR 86-104DEG WIDE SNAP-IN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
33 In Stock |
|
$3.3350 / $6.8800 | Buy Now |
DISTI #
F15940_LINNEA-90-B
|
Avnet Americas | Lens|rectang|22 Pos|285x40mm (D)|9,5mm(H - Trays (Alt: F15940_LINNEA-90-B) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Container: Tray | 0 |
|
$1.8980 / $2.9375 | Buy Now |
DISTI #
928-LINNEA15940
|
Mouser Electronics | LED Lighting Lenses Rectangle Lens 22 Position RoHS: Compliant | 0 |
|
$2.9900 / $6.7600 | Order Now |
|
Future Electronics | Lens|rectang|22 Pos|285x40mm (D)|9,5mm(H RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 36 Lead time: 6 Weeks Container: Tray | 37Tray |
|
$3.2700 / $3.6300 | Buy Now |
|
Future Electronics | Lens|rectang|22 Pos|285x40mm (D)|9,5mm(H RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 9 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.2700 / $3.5000 | Buy Now |
|
Future Electronics | Lens|rectang|22 Pos|285x40mm (D)|9,5mm(H RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 9 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.2700 / $3.4900 | Buy Now |
DISTI #
F15940
|
TME | LED lens, rectangular, transparent, H: 9.5mm, Body dim: 40x285mm Min Qty: 1 | 36 |
|
$3.0200 / $3.9500 | Buy Now |
DISTI #
F15940_LINNEA-90-B
|
Avnet Silica | Lens|rectang|22 Pos|285x40mm (D)|9,5mm(H (Alt: F15940_LINNEA-90-B) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F15940_LINNEA-90-B
|
EBV Elektronik | Lens|rectang|22 Pos|285x40mm (D)|9,5mm(H (Alt: F15940_LINNEA-90-B) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |