Part Details for F16435-000 by TE Connectivity
Overview of F16435-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F16435-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F16435-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: F16435-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-500-0467-2-612-120 RoHS: Compliant | 0 |
|
$393.4800 / $549.4300 | Buy Now |
DISTI #
F16435-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: F16435-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
F16435-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: F16435-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3207987
|
Farnell | D-500-0467-2-612-120 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$454.7085 | Buy Now |
|
Master Electronics | D-500-0467-2-612-120 RoHS: Compliant | 0 |
|
$393.4800 / $549.4300 | Buy Now |
Part Details for F16435-000
F16435-000 CAD Models
F16435-000 Part Data Attributes
|
F16435-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F16435-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | 10612 | |
Connector Support Type | WIRE AND CABLE | |
Length | 3.05 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |