Part Details for F17436_HEKLA-G2-D by LEDIL
Overview of F17436_HEKLA-G2-D by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17436_HEKLA-G2-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0091
|
Newark | F17436_Hekla-G2-D Rohs Compliant: Yes |Ledil F17436_HEKLA-G2-D Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
711-F17436_HEKLA-G2-D-ND
|
DigiKey | BASE PARTMM (D) Min Qty: 1 Lead time: 6 Weeks Container: Bag |
24 In Stock |
|
$1.4645 / $3.4800 | Buy Now |
DISTI #
F17436_HEKLA-G2-D
|
Avnet Americas | COB Socket 44mm x 5.8mm PBT White Screw - Bag (Alt: F17436_HEKLA-G2-D) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Bag | 0 |
|
$1.1484 / $1.4784 | Buy Now |
DISTI #
928-F17436_HEKLAG2D
|
Mouser Electronics | LED Lighting Mounting Accessories Base part mm (D) RoHS: Compliant | 226 |
|
$1.4600 / $3.4400 | Buy Now |
|
Future Electronics | Base part|Dimensions Ø 44.0 mm, Height 5.8mm RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Container: Bag | 0Bag |
|
$1.7300 / $1.8900 | Buy Now |
DISTI #
F17436_HEKLA-G2-D
|
Avnet Silica | COB Socket 44mm x 5.8mm PBT White Screw (Alt: F17436_HEKLA-G2-D) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |