Part Details for F17462_DAISY-MINI-W-D by LEDIL
Overview of F17462_DAISY-MINI-W-D by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17462_DAISY-MINI-W-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0096
|
Newark | F17462_Daisy-Mini-W-D Rohs Compliant: Yes |Ledil F17462_DAISY-MINI-W-D Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8100 | Buy Now |
DISTI #
711-F17462_DAISY-MINI-W-D-ND
|
DigiKey | LINEAR LENSRECTANG14 POS275.0 X Min Qty: 252 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2660 | Buy Now |
DISTI #
F17462_DAISY-MINI-W-D
|
Avnet Americas | LINEAR LENS/RECTANG/14 POS/275.0 X 16.1M - Trays (Alt: F17462_DAISY-MINI-W-D) RoHS: Compliant Min Qty: 252 Package Multiple: 12 Container: Tray | 0 |
|
$1.3910 / $2.1563 | Buy Now |
DISTI #
928-F17462DAISYMINI
|
Mouser Electronics | LED Lighting Lenses Linear lens rectang 14 Pos 275.0 x 16.1m RoHS: Compliant | 32 |
|
$2.5500 / $4.7700 | Buy Now |
|
Future Electronics | Linear lens|rectang|14 Pos|275.0 x 16.1m RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 12 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.2100 / $3.6400 | Buy Now |
DISTI #
F17462_DAISY-MINI-W-D
|
Avnet Silica | LINEAR LENS/RECTANG/14 POS/275.0 X 16.1M (Alt: F17462_DAISY-MINI-W-D) RoHS: Compliant Min Qty: 252 Package Multiple: 12 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F17462_DAISY-MINI-W-D
|
EBV Elektronik | LINEAR LENS/RECTANG/14 POS/275.0 X 16.1M (Alt: F17462_DAISY-MINI-W-D) RoHS: Compliant Min Qty: 252 Package Multiple: 12 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-DAISY-MINI-W-D-F17462
|
Maritex | Lens for LED high power, angle: 56 to 70 degrees FWHM, Number of LEDs: 28, Dimensions: 280x21mm, Height: 13.3mm, meterial: PMMA, Fastening: pin, screw, snaps Min Qty: 1 Package Multiple: 1 | 337 |
|
$2.1910 / $2.7390 | Buy Now |