Part Details for F1772-333-4200 by Vishay Intertechnologies
Overview of F1772-333-4200 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1772-333-4200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F17723334200
|
Avnet Americas | Cap Film 0.033uF 440VAC PET 20% (17.8 X 8.3 X 14.3mm) Radial 15mm 100°C Bulk - Bag (Alt: F17723334200) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
F17723334200
|
Avnet Americas | Cap Film 0.033uF 440VAC PET 20% (17.8 X 8.3 X 14.3mm) Radial 15mm 100°C Bulk - Bag (Alt: F17723334200) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |