Part Details for F18107HD1400 by Crydom Inc
Overview of F18107HD1400 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F18107HD1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2472
|
Newark | Power Module, Scr/Diode, F18 Series |Sensata/crydom F18107HD1400 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.3900 | Buy Now |
DISTI #
F18107HD1400-CRY
|
TME | Module: diode-thyristor, 1.4kV, 105A, F18, Ufmax: 1.65V, Igt: 150mA Min Qty: 1 | 1 |
|
$140.8600 / $204.7800 | Buy Now |
Part Details for F18107HD1400
F18107HD1400 CAD Models
F18107HD1400 Part Data Attributes:
|
F18107HD1400
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F18107HD1400
Crydom Inc
Silicon Controlled Rectifier, 1400V V(RRM), 1 Element, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e3/e4 | |
Non-Repetitive Pk On-state Cur | 2250 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for F18107HD1400
This table gives cross-reference parts and alternative options found for F18107HD1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F18107HD1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F18107HD1400 | Silicon Controlled Rectifier, 1400V V(RRM), 1 Element, MODULE-5 | Cynergy3 Components | F18107HD1400 vs F18107HD1400 |