Part Details for F18107RD1600 by Crydom Inc
Overview of F18107RD1600 by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F18107RD1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2479
|
Newark | Power Module, Scr/Diode, F18 Series |Sensata/crydom F18107RD1600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$185.3600 | Buy Now |
|
Onlinecomponents.com | Power Diode Module - 105 A Maximum Load Current - RD Circuit Type - 600 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
5 Partner Stock |
|
$149.5000 / $176.1400 | Buy Now |
DISTI #
F18107RD1600-CRY
|
TME | Module: diode, double series, 1.6kV, If: 105A, F18, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$114.1900 / $166.3900 | RFQ |
|
Master Electronics | Power Diode Module - 105 A Maximum Load Current - RD Circuit Type - 600 VAC Operating Voltage Range - Panel Mount. RoHS: Compliant |
5 Partner Stock |
|
$149.5000 / $176.1400 | Buy Now |
Part Details for F18107RD1600
F18107RD1600 CAD Models
F18107RD1600 Part Data Attributes:
|
F18107RD1600
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F18107RD1600
Crydom Inc
Rectifier Diode, 105A, 1600V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
Non-rep Pk Forward Current-Max | 2250 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 105 A | |
Rep Pk Reverse Voltage-Max | 1600 V |