Part Details for F1857HD1400 by Crydom Inc
Overview of F1857HD1400 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Audio and Video Systems
Price & Stock for F1857HD1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2652
|
Newark | Thyristor Module, doubler, half-Cntld, positive,1.4Kv V(Rrm),55A I(T) |Sensata/crydom F1857HD1400 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.4100 / $208.8200 | Buy Now |
DISTI #
F1857HD1400-CRY
|
TME | Module: diode-thyristor, 1.4kV, 55A, F18, Ufmax: 1.4V, Ifsm: 1.5kA Min Qty: 1 | 0 |
|
$110.5200 / $161.4400 | RFQ |
Part Details for F1857HD1400
F1857HD1400 CAD Models
F1857HD1400 Part Data Attributes:
|
F1857HD1400
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1857HD1400
Crydom Inc
Silicon Controlled Rectifier, 86.35A I(T)RMS, 55000mA I(T), 1400V V(RRM), 1 Element, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e3/e4 | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 55000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 86.35 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |