Part Details for F1857SD1000 by Crydom Inc
Overview of F1857SD1000 by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for F1857SD1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2668
|
Newark | Thyristor Module, scr Doubler,1Kv V(Rrm),55A I(T) |Sensata/crydom F1857SD1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.9800 / $267.7700 | Buy Now |
DISTI #
F1857SD1000-ND
|
DigiKey | MODULE SCR/DIODE 55A 380VAC Min Qty: 5 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$152.5710 / $160.2000 | Buy Now |
DISTI #
CRYF1857SD1000
|
Heilind Electronics | POWER MODULE, SCRDIODE, F18 SE POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
F1857SD1000-CRY
|
TME | Module: thyristor, double series, 1kV, 55A, F18, Ufmax: 1.4V, screw Min Qty: 1 | 0 |
|
$105.6800 / $154.2100 | RFQ |
DISTI #
000000000000275901
|
Sager | Discrete Semiconductor Modules 55A 380VAC MODULE SCR/DIODE Min Qty: 5 | 0 |
|
$136.3900 / $148.4300 | Buy Now |
Part Details for F1857SD1000
F1857SD1000 CAD Models
F1857SD1000 Part Data Attributes:
|
F1857SD1000
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1857SD1000
Crydom Inc
Silicon Controlled Rectifier, 86.35A I(T)RMS, 55000mA I(T), 1000V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e3/e4 | |
Non-Repetitive Pk On-state Cur | 1500 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 55000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 86.35 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |