Part Details for F1892SDK1200 by Crydom Inc
Overview of F1892SDK1200 by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1892SDK1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2734
|
Newark | Thyristor Module, scr Doubler,1.2Kv V(Rrm),90A I(T) |Sensata/crydom F1892SDK1200 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.5100 / $326.8800 | Buy Now |
DISTI #
F1892SDK1200-ND
|
DigiKey | MODULE SCR/DIODE 90A 480VAC Min Qty: 5 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$186.2500 / $195.5700 | Buy Now |
DISTI #
CRYF1892SDK1200
|
Heilind Electronics | POWER MODULE, SCRDIODE, F18 SE POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
F1892SDK1200-CRY
|
TME | Module: thyristor, double series, 1.2kV, 90A, F18, Ufmax: 1.4V Min Qty: 1 | 0 |
|
$130.4800 / $189.1900 | RFQ |
DISTI #
000000000001196174
|
Sager | Discrete Semiconductor Modules 1.2KV VRRM90A I(T) THY MODULE SCR Min Qty: 5 | 0 |
|
$166.5000 / $181.1900 | Buy Now |
Part Details for F1892SDK1200
F1892SDK1200 CAD Models
F1892SDK1200 Part Data Attributes:
|
F1892SDK1200
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
F1892SDK1200
Crydom Inc
Silicon Controlled Rectifier, 90000mA I(T), 1200V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X7 | |
JESD-609 Code | e3/e4 | |
Non-Repetitive Pk On-state Cur | 1950 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |