Part Details for F202AC-100/0.1 by ABB Low Voltage Products and Systems
Overview of F202AC-100/0.1 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F202AC-100/0.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y8965
|
Newark | Rcd F200 2P 100A 100Ma |Abb F202AC-100/0.1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,215.1300 / $1,394.5400 | Buy Now |
DISTI #
71752693
|
RS | RCD F200 2P 100A 100MA | ABB F202AC-100/0.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,563.2300 | RFQ |
DISTI #
F202AC-100/0.1
|
TME | RCD breaker, Inom: 100A, Ires: 100mA, Max surge current: 5000A Min Qty: 1 | 0 |
|
$91.8100 / $104.7600 | RFQ |