Part Details for F20J250E by Ohmite Mfg Co
Overview of F20J250E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F20J250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P3987
|
Newark | Through Hole Resistor, F20 Series, 250 Ohm, 20 W, 5%, 815 V Rohs Compliant: Yes |Ohmite F20J250E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$12.1500 / $13.9400 | Buy Now |
DISTI #
64K4483
|
Newark | 20W 250 Ohms Vit 5%/Box Rohs Compliant: Yes |Ohmite F20J250E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $8.3000 | Buy Now |
DISTI #
2485-F20J250E-ND
|
DigiKey | RES CHAS MNT 250 OHM 5% 20W Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
Buy Now | |
DISTI #
F20J250E-ND
|
DigiKey | 20W 250 OHMS VIT 5% Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$8.6102 | Buy Now |
DISTI #
588-F20J250E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 20watt 250ohm 5% RoHS: Compliant | 0 |
|
$6.7000 / $8.2800 | Order Now |
DISTI #
70584303
|
RS | RES CHAS MNT 250 OHM 5% 20W | Ohmite F20J250E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5100 / $10.5900 | RFQ |
|
Onlinecomponents.com | Res Wirewound 250 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
4 Partner Stock |
|
$8.7500 / $13.5100 | Buy Now |
DISTI #
Ohmite Mfg. F20J250E
|
PEI Genesis | Fix Res WW 20W 250ohm 815V 2 | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 250 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
4 Partner Stock |
|
$8.7500 / $13.5100 | Buy Now |
Part Details for F20J250E
F20J250E CAD Models
F20J250E Part Data Attributes:
|
F20J250E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F20J250E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 250ohm, 815V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | 25 °C | |
Package Diameter | 9.525 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 815 V |
Alternate Parts for F20J250E
This table gives cross-reference parts and alternative options found for F20J250E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F20J250E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF20J250 | Fixed Resistor, Wire Wound, 20W, 250ohm, 815V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | F20J250E vs SF20J250 |