Part Details for F22111/2 BK105 by Alpha Wire
Overview of F22111/2 BK105 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F22111/2 BK105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F7032
|
Newark | Heat Shrink Tubing, 38Mm Id, Po, Black, 4Ft, Pk5, Shrink Ratio:2:1, I.d. Supplied - Imperial:1.496", I.d. Supplied - Metric:38Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Colour:Black Rohs Compliant: Yes |Alpha Wire F22111/2 BK105 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$73.4600 / $103.2700 | Buy Now |
DISTI #
F22111/2BK105-ND
|
DigiKey | HEATSHRINK 1-1/2" X 4' BLACK Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
322 In Stock |
|
$14.3574 / $23.1900 | Buy Now |
DISTI #
52058738
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Bag Min Qty: 16 Package Multiple: 4 | Americas - 380 |
|
$4.3550 / $4.6684 | Buy Now |