Part Details for F2415S-2WR2 by MORNSUN
Overview of F2415S-2WR2 by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F2415S-2WR2
F2415S-2WR2 CAD Models
F2415S-2WR2 Part Data Attributes:
|
F2415S-2WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
F2415S-2WR2
MORNSUN
DC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.133 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1.995 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |