Part Details for F27135-000 by TE Connectivity
Overview of F27135-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F27135-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2233
|
Newark | Heat Shrink Tubing And Sleeves 3/16 50 Mini-Sp |Raychem Te Connectivity F27135-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$36.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 6 Container: Reel | 0Reel |
|
$20.1300 | Buy Now |
DISTI #
RYCVERSAFIT-MINI-SPL-3/16
|
Heilind Electronics | VERSAFIT-MINI-SPL-3/16-BK F27135-000 | Americas - 0 in Stock |
|
$25.1625 / $25.9250 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing - Flame Retardant - 2:1 - 0.189 " - 4.8 mm - Black - 50 ft - 15.24 m. RoHS: Compliant |
120 In Stock |
|
$21.6100 / $34.5400 | Buy Now |
DISTI #
F27135-000
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-MINI-SPL-3/16-BK pbFree: Pb-Free Min Qty: 30 Package Multiple: 6 Container: Spool |
Americas - 0 Limited Supply - Call TTI |
|
$23.0500 | Buy Now |
DISTI #
RYCVERSAFIT-MINI-SPL-3/16
|
Interstate Connecting Components | VERSAFIT-MINI-SPL-3/16-BK F27135-000 | 0 |
|
$25.1625 / $25.9250 | Buy Now |
DISTI #
TE Connectivity F27135-000
|
PEI Genesis | HEAT SHRINK TUBE, SINGLE WAL | 4 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing - Flame Retardant - 2:1 - 0.189 " - 4.8 mm - Black - 50 ft - 15.24 m. RoHS: Compliant |
120 In Stock |
|
$21.6100 / $34.5400 | Buy Now |