Part Details for F28-200-C2 by Triad Magnetics
Overview of F28-200-C2 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F28-200-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4593
|
Newark | Power Xfmr 28 Vct @ 200 Ma Ul/Cul - Class 2/3, 115V Split Pack Pcb Mount/F28-200-C2 Rohs Compliant: Yes |Triad Magnetics F28-200-C2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $7.9800 | Buy Now |
DISTI #
237-1531-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tray |
15 In Stock |
|
$4.8375 / $8.2000 | Buy Now |
DISTI #
553-F28-200-C2
|
Mouser Electronics | Power Transformers POWER XFMR 28 Vct @ 200 mA UL/cUL - Class 2/3, 115V SPLIT PACK PCB MOUNT / F28-200-C2 RoHS: Compliant | 0 |
|
$4.8300 / $8.2000 | Order Now |
DISTI #
70314119
|
RS | Transformer, class 2/3, 6-pin, 6VA, 115V x 28VCT at 0.2A, 14V at 0.4A | Triad Magnetics F28-200-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4300 / $9.2600 | RFQ |
|
Future Electronics | POWER XFMR 28 Vct @ 200 mA UL/cUL - Class 2/3, 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.0100 / $5.0900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 6VA 6Term. PC Pin Thru-Hole |
20 In Stock |
|
$5.0200 / $7.6200 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 6VA 6Term. PC Pin Thru-Hole |
20 In Stock |
|
$5.0200 / $7.6200 | Buy Now |
|
Neutron USA | Power Transformers 28VCT@.2A 14V@.4A 6VA 6pin Class 2 | 15 |
|
$66.3000 | Buy Now |
Part Details for F28-200-C2
F28-200-C2 CAD Models
F28-200-C2 Part Data Attributes
|
F28-200-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F28-200-C2
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.34 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.4 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.34 mm |