Part Details for F2807S-15-050-55 by Molex
Overview of F2807S-15-050-55 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F2807S-15-050-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3696
|
Newark | Fep28Awgstrandedsilverplatedcopper15 Conduct/Molex |Molex F2807S-15-050-55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.9500 | Buy Now |
DISTI #
F2807S-15-050-55
|
Avnet Americas | Flat Ribbon Cable 15Conductors 28AWG 30.48m Silver Plated Copper 300V Reel - Cable Rools/Shrink Tubing (Alt: F2807S-15-050-55) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Flat Ribbon Cable - 15 Conductors - 0.050" (1.27mm) Pitch - 300V - 28 AWG - Blue. RoHS: Compliant |
587 Partner Stock |
|
$3.3800 / $6.0300 | Buy Now |
DISTI #
18777928
|
Verical | Flat Flexible Cable Fluorinated Ethylene Propylene 15Conductors 28AWG 300V 30.48m RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 587 |
|
$3.6600 / $3.9800 | Buy Now |
DISTI #
Molex F2807S-15-050-55
|
PEI Genesis | FEP28AWGSTRANDED | 587 |
|
Buy Now | |
|
Master Electronics | Flat Ribbon Cable - 15 Conductors - 0.050" (1.27mm) Pitch - 300V - 28 AWG - Blue. RoHS: Compliant |
587 Partner Stock |
|
$3.3800 / $6.0300 | Buy Now |
DISTI #
10199251
|
TestEquity LLC | Molex F2807S-15-050-55 Fep28 AWGstrandedsilverplatedcopper15 Conduct | 587 |
|
$4.2400 | Buy Now |