Part Details for F2934NTGI by Renesas Electronics Corporation
Overview of F2934NTGI by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for F2934NTGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F2934NTGI-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 16VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
190 In Stock |
|
$2.6583 / $5.3200 | Buy Now |
DISTI #
F2934NTGI
|
Avnet Americas | RF Switch SP2T High Reliability 50MHz to 6000MHz 2.75V to 5.25V 67dB 16-Pin VFQFPN Tray - Trays (Alt: F2934NTGI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.3876 / $2.7260 | Buy Now |
DISTI #
972-F2934NTGI
|
Mouser Electronics | RF Switch ICs F2934 SP2T RF Switch From 50 MHz to 6000 MHz RoHS: Compliant | 178 |
|
$2.5200 / $5.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.4200 | Buy Now |
|
Renesas Electronics America | IC RF SWITCH SPDT 6GHZ 16VFQFPN Min Qty: 1 Container: Tray | 190 |
|
$2.6583 / $5.3200 | Buy Now |
DISTI #
F2934NTGI
|
Avnet Americas | RF Switch SP2T High Reliability 50MHz to 6000MHz 2.75V to 5.25V 67dB 16-Pin VFQFPN Tray - Trays (Alt: F2934NTGI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$2.3876 / $2.7260 | Buy Now |
Part Details for F2934NTGI
F2934NTGI CAD Models
F2934NTGI Part Data Attributes:
|
F2934NTGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2934NTGI
Renesas Electronics Corporation
High Reliability SP2T RF Switch 50MHz to 6000MHz, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NTG16T1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT |