-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75 ohm SP2T RF Switch 5 MHz to 3000 MHz, VFQFPN0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2502
|
Newark | Rf Switch, 5Mhz To 3Ghz Rohs Compliant: Yes |Renesas F2970NCGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$2.1500 / $3.4400 | Buy Now |
DISTI #
800-3739-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 20VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Strip |
688 In Stock |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
F2970NCGK
|
Avnet Americas | RF Switch Single SP2T 5MHz to 3000MHz 65dB 20-Pin LQFN Bulk - Product that comes on tape, but is not reeled (Alt: F2970NCGK) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.5748 / $1.7980 | Buy Now |
DISTI #
972-F2970NCGK
|
Mouser Electronics | RF Switch ICs F2970, 75 ohm, SPDTA RF Switch RoHS: Compliant | 384 |
|
$1.6600 / $3.3100 | Buy Now |
|
Future Electronics | F2970, 75 ohm, SPDTA RF Switch - RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.5200 | Buy Now |
|
Renesas Electronics America | IC RF SWITCH SPDT 3GHZ 20VFQFPN Min Qty: 1 Container: Strip | 688 |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
F2970NCGK
|
Avnet Americas | RF Switch Single SP2T 5MHz to 3000MHz 65dB 20-Pin LQFN Bulk - Product that comes on tape, but is not reeled (Alt: F2970NCGK) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.5748 / $1.7980 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 490 |
|
$3.2767 / $4.0374 | Buy Now |
DISTI #
F2970NCGK
|
Avnet Americas | RF Switch Single SP2T 5MHz to 3000MHz 65dB 20-Pin LQFN Bulk - Product that comes on tape, but is not reeled (Alt: F2970NCGK) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.5748 / $1.7980 | Buy Now |
DISTI #
F2970NCGK
|
Avnet Silica | RF Switch Single SP2T 5MHz to 3000MHz 65dB 20-Pin LQFN Bulk (Alt: F2970NCGK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F2970NCGK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2970NCGK
Renesas Electronics Corporation
75 ohm SP2T RF Switch 5 MHz to 3000 MHz, VFQFPN0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 20 | |
Manufacturer Package Code | NCG20P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | TIN |