-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F2971NCGK-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 20VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
340 In Stock |
|
$1.3779 / $3.0300 | Buy Now |
DISTI #
F2971NCGK
|
Avnet Americas | RF Switch SP2T 75Ohm 5MHz to 3000MHz 3.3V 20-Pin LQFN Tray - Trays (Alt: F2971NCGK) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3589 / $1.5515 | Buy Now |
DISTI #
972-F2971NCGK
|
Mouser Electronics | RF Switch ICs F2971 SPDT HIGH ISOLATION SWITCH RoHS: Compliant | 490 |
|
$1.3700 / $2.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.3100 | Buy Now |
|
Renesas Electronics America | IC RF SWITCH SPDT 3GHZ 20VFQFPN Min Qty: 1 Container: Tray | 340 |
|
$1.3779 / $3.0300 | Buy Now |
DISTI #
F2971NCGK
|
Avnet Americas | RF Switch SP2T 75Ohm 5MHz to 3000MHz 3.3V 20-Pin LQFN Tray - Trays (Alt: F2971NCGK) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3589 / $1.5515 | Buy Now |
DISTI #
F2971NCGK
|
Avnet Americas | RF Switch SP2T 75Ohm 5MHz to 3000MHz 3.3V 20-Pin LQFN Tray - Trays (Alt: F2971NCGK) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3589 / $1.5515 | Buy Now |
DISTI #
F2971NCGK
|
Avnet Silica | RF Switch SP2T 75Ohm 5MHz to 3000MHz 3.3V 20-Pin LQFN Tray (Alt: F2971NCGK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F2971NCGK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2971NCGK
Renesas Electronics Corporation
75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | LQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | NCG20P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
1dB Compression Point | 31 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26 dBm | |
Insertion Loss-Max | 0.51 dB | |
Isolation-Min | 56 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 2.6 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
VSWR-Max | 1.07 |