-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Linearity Broadband SP2T RF Switch, VFQFPN0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3764-ND
|
DigiKey | IC RF SWITCH SPDT 10GHZ 12VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Strip |
3885 In Stock |
|
$1.3006 / $2.8600 | Buy Now |
DISTI #
F2972NEGK
|
Avnet Americas | High Linearity Broadband SP2T RF Switch - Product that comes on tape, but is not reeled (Alt: F2972NEGK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
972-F2972NEGK
|
Mouser Electronics | RF Switch ICs HIGH LINEARITY BROADBAND SP2T SWITCH RoHS: Compliant | 2137 |
|
$1.3000 / $2.8200 | Buy Now |
|
Future Electronics | High Linearity Broadband SP2T 5 MHz to 10 GHz RoHS: Compliant pbFree: Yes Min Qty: 485 Package Multiple: 425 Container: Reel | 0Reel |
|
$1.4100 / $1.4800 | Buy Now |
|
Renesas Electronics America | IC RF SWITCH SPDT 10GHZ 12VFQFPN Min Qty: 1 Container: Strip | 3885 |
|
$1.3006 / $2.8600 | Buy Now |
DISTI #
F2972NEGK
|
Avnet Americas | High Linearity Broadband SP2T RF Switch - Product that comes on tape, but is not reeled (Alt: F2972NEGK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2827 / $1.4645 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 316 |
|
$1.8442 / $3.3315 | Buy Now |
DISTI #
F2972NEGK
|
Avnet Americas | High Linearity Broadband SP2T RF Switch - Product that comes on tape, but is not reeled (Alt: F2972NEGK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
F2972NEGK
|
Avnet Silica | High Linearity Broadband SP2T RF Switch (Alt: F2972NEGK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F2972NEGK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2972NEGK
Renesas Electronics Corporation
High Linearity Broadband SP2T RF Switch, VFQFPN0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 12 | |
Manufacturer Package Code | NEG12 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | TIN |