-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Linearity Broadband SP2T RF Switch, VFQFPN0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5816
|
Newark | Rf Switch, 10Ghz, -40 To 105Deg C Rohs Compliant: Yes |Renesas F2976NEGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7074 |
|
$1.7600 / $2.8100 | Buy Now |
DISTI #
800-3767-ND
|
DigiKey | IC RF SWITCH SPDT 10GHZ 12VFQFPN Min Qty: 1 Lead time: 18 Weeks Container: Strip |
2455 In Stock |
|
$1.3006 / $2.8600 | Buy Now |
DISTI #
F2976NEGK
|
Avnet Americas | HIGH LINEARITY BROADBAND SPDT SWITCH - Product that comes on tape, but is not reeled (Alt: F2976NEGK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
972-F2976NEGK
|
Mouser Electronics | RF Switch ICs F2976 HIGH LINEARITY BROADBAND SPDT SWITCH RoHS: Compliant | 2056 |
|
$1.3000 / $2.7000 | Buy Now |
|
Future Electronics | High Linearity Broadband SP2T 5 MHz to 10 GHz RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$1.3300 / $1.4100 | Buy Now |
|
Renesas Electronics America | IC RF SWITCH SPDT 10GHZ 12VFQFPN Min Qty: 1 Container: Strip | 2455 |
|
$1.3006 / $2.8600 | Buy Now |
DISTI #
F2976NEGK
|
Avnet Americas | HIGH LINEARITY BROADBAND SPDT SWITCH - Product that comes on tape, but is not reeled (Alt: F2976NEGK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2827 / $1.4645 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 3000 |
|
$2.2299 / $2.3690 | Buy Now |
DISTI #
F2976NEGK
|
Avnet Americas | HIGH LINEARITY BROADBAND SPDT SWITCH - Product that comes on tape, but is not reeled (Alt: F2976NEGK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
F2976NEGK
|
Avnet Silica | HIGH LINEARITY BROADBAND SPDT SWITCH (Alt: F2976NEGK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F2976NEGK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F2976NEGK
Renesas Electronics Corporation
High Linearity Broadband SP2T RF Switch, VFQFPN0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | TQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | NEG12 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | HIGH ISOLATION, I/P POWER-MAX(PEAK)=3.16W | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.56 dB | |
Isolation-Min | 29 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 12 | |
On Time-Nom | 1.5 µs | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC12,.08SQ,20 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.15 mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
VSWR-Max | 1.08 |