-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F300-1B7H1-11040-E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 40 position, With MYLAR | |
F300-1B7H1-11040 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 40 position | |
F300-1B7H1-11040-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 40 Position, Without MYLAR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7073
|
Newark | Conn, R/A, Ffc/Fpc, 40Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions F300-1B7H1-11040-E100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9448 |
|
$0.7830 / $1.0900 | Buy Now |
DISTI #
83AH4247
|
Newark | Conn, R/A, Ffc/Fpc, 40Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions F300-1B7H1-11040-E100 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6090 | Buy Now |
DISTI #
609-F300-1B7H1-11040-E100CT-ND
|
DigiKey | CONN FFC BOTTOM 40POS 0.5MM R/A Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16000 Partner Stock |
|
$0.4208 / $0.4882 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16000 Partner Stock |
|
$0.4208 / $0.4882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy