Part Details for F30J1R5 by Ohmite Mfg Co
Overview of F30J1R5 by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F30J1R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B5193
|
Newark | 30W 1.5 Ohms Vit 5% |Ohmite F30J1R5 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
F30J1R5-ND
|
DigiKey | RES CHAS MNT 1.5 OHM 5% 30W Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 1.5 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.9062 / $7.8750 | Buy Now |
|
Quest Components | 7 |
|
$7.8750 / $10.5000 | Buy Now |
Part Details for F30J1R5
F30J1R5 CAD Models
F30J1R5 Part Data Attributes
|
F30J1R5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F30J1R5
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 30W, 1.5ohm, 281V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 25.4 mm | |
Package Length | 31.75 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 281 V |
Alternate Parts for F30J1R5
This table gives cross-reference parts and alternative options found for F30J1R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F30J1R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F30J1R5E | Fixed Resistor, Wire Wound, 30W, 1.5ohm, 281V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT | Ohmite Mfg Co | F30J1R5 vs F30J1R5E |