Part Details for F321V1/4 WH003 by Alpha Wire
Overview of F321V1/4 WH003 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F321V1/4 WH003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7732
|
Newark | Heat Shrink Tubing, 6.35Mm Id, Po, White, 250Ft, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.35Mm, Shrink Tubing/Boot Colour:White, Length - Imperial:250Ft, Length - Metric:76.2M, Product Range:- Rohs Compliant: Yes |Alpha Wire F321V1/4 WH003 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$289.7500 / $292.7100 | Buy Now |
DISTI #
F321V1/4WH003-ND
|
DigiKey | HEATSHRINK 0.24" X 250' WHITE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4 In Stock |
|
$194.7618 / $214.7000 | Buy Now |
DISTI #
1747564
|
Farnell | HEATSHRINK, 3: 1, WHT, 6.35MM, 76.2M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 57 |
|
$142.5732 | Buy Now |