Part Details for F339X141548MIP2T0 by Vishay Intertechnologies
Overview of F339X141548MIP2T0 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for F339X141548MIP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X0607
|
Newark | Mkp 0.15 F 20% 480Vacx1 E3/Tray, Short Leads |Vishay F339X141548MIP2T0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7250 / $1.0500 | Buy Now |
DISTI #
F339X141548MIP2T0
|
Avnet Americas | Safety Capacitor, 0.15 uF, 480 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: F339X141548MIP2T0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.3804 / $0.8841 | Buy Now |
DISTI #
594-F339X141548MIP2T
|
Mouser Electronics | Safety Capacitors .15uF 480Vac20% RoHS: Compliant | 523 |
|
$0.6770 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.6590 | Buy Now |
DISTI #
F339X141548MIP2T0
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 480 VAC, � 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F339X141548MIP2T0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
F339X141548MIP2T0
|
Avnet Asia | Safety Capacitor, 0.15 uF, 480 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F339X141548MIP2T0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | 1000 |
|
RFQ |
Part Details for F339X141548MIP2T0
F339X141548MIP2T0 CAD Models
F339X141548MIP2T0 Part Data Attributes
|
F339X141548MIP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339X141548MIP2T0
Vishay Intertechnologies
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |