Part Details for F339X253930KKP2T0 by Vishay Intertechnologies
Overview of F339X253930KKP2T0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F339X253930KKP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4920
|
Newark | Mkp 3,9 F 10% 305 Vac X2/Tray, Lt = 3.5 Mm 0.3 Mm Rohs Compliant: Yes |Vishay F339X253930KKP2T0 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.5000 | Buy Now |
DISTI #
F339X253930KKP2T0
|
Avnet Americas | Cap Film 3.9uF 305V 10% 27.5mm Pitch 2-Pin Radial Loose Piece - Trays (Alt: F339X253930KKP2T0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$1.2950 / $3.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$2.2500 | Buy Now |
DISTI #
F339X253930KKP2T0
|
Avnet Americas | Cap Film 3.9uF 305V 10% 27.5mm Pitch 2-Pin Radial Loose Piece - Trays (Alt: F339X253930KKP2T0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$1.2950 / $3.0100 | Buy Now |
DISTI #
F339X253930KKP2T0
|
Avnet Americas | Cap Film 3.9uF 305V 10% 27.5mm Pitch 2-Pin Radial Loose Piece - Trays (Alt: F339X253930KKP2T0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$1.2950 / $3.0100 | Buy Now |
DISTI #
4075566
|
Farnell | SUPPRESSION CAP, 3.9UF, CLASS X2, 305V RoHS: Compliant Min Qty: 60 Lead time: 25 Weeks, 0 Days Container: Each | 0 |
|
$3.6429 | Buy Now |
Part Details for F339X253930KKP2T0
F339X253930KKP2T0 CAD Models
F339X253930KKP2T0 Part Data Attributes
|
F339X253930KKP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F339X253930KKP2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |