-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9616
|
Newark | Suppression Cap, 2.2Uf, X1, 480V, Rad, Capacitance:2.2Μf, Suppression Class:X1, Product Range:F340 Series, Voltage Rating X:480V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Vishay F340X152248MPP2T0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $10.8400 | Buy Now |
DISTI #
23AH4576
|
Newark | Suppression Cap, 2.2Uf, X1, 480V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 20%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay F340X152248MPP2T0 Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $8.5100 | Buy Now |
DISTI #
F340X152248MPP2T0
|
Avnet Americas | Cap Film 2.2uF 800V PP 20% Radial 37.5mm 40 to 105°C Tray - Bulk (Alt: F340X152248MPP2T0) Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1836 | Buy Now |
DISTI #
594-F340X152248MPP2T
|
Mouser Electronics | Safety Capacitors 2.2uF 480Vac 20% RoHS: Compliant | 147 |
|
$6.3900 / $10.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 14 Weeks | 0 |
|
$6.5000 | Buy Now |
DISTI #
F340X152248MPP2T0
|
TTI | Safety Capacitors 2.2uF 480Vac 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 91 Package Multiple: 91 Container: Bulk | Americas - 0 |
|
$6.3300 / $6.7200 | Buy Now |
DISTI #
KFO10644
|
Rutronik | FF 2,2uF 480Vac 20% X1 P37,5MKP RoHS: Compliant Min Qty: 91 Package Multiple: 91 Container: Bulk |
Stock DE - 91 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.2700 / $6.1800 | Buy Now |
DISTI #
F340X152248MPP2T0
|
Avnet Abacus | Cap Film 2.2uF 800V PP 20% Radial 37.5mm 40 to 105�C Tray (Alt: F340X152248MPP2T0) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 16 Weeks, 0 Days | Abacus - 84 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F340X152248MPP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F340X152248MPP2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 38.5 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 21.5 mm |