Part Details for F3501/8 CL064 by Alpha Wire
Overview of F3501/8 CL064 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F3501/8 CL064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B5839
|
Newark | Heat Shrink Tubing, 3.175Mm Id, Pvdf, Trans, 10Ft, Pk20, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.175Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Alpha Wire F3501/8 CL064 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 14 |
|
$38.1700 / $64.5500 | Buy Now |
DISTI #
F3501/8CL064-ND
|
DigiKey | HEATSHRINK 1/8" X 0.5' CLEAR Min Qty: 1 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1834 / $3.6400 | Buy Now |
DISTI #
1747580
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Pack | 276 |
|
$36.0541 / $38.7550 | Buy Now |