Part Details for F3L300R12ME4B22BOSA1 by Infineon Technologies AG
Overview of F3L300R12ME4B22BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for F3L300R12ME4B22BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3L300R12ME4B22BOS
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 450A 20V Screw Mount Tray - Trays (Alt: F3L300R12ME4B22BOS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | F3L300R12 - IGBT Module RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 866 |
|
$302.4100 / $355.7700 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
DISTI #
SP000931254
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 450A 20V Screw Mount Tray (Alt: SP000931254) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
NTEMALL | Trans IGBT Module N-CH 1200V 450A 1550W 11-Pin ECONOD-3 Tray | 500 |
|
$220.7300 / $239.4100 | Buy Now |
Part Details for F3L300R12ME4B22BOSA1
F3L300R12ME4B22BOSA1 CAD Models
F3L300R12ME4B22BOSA1 Part Data Attributes
|
F3L300R12ME4B22BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L300R12ME4B22BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 450A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 450 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 650 ns | |
Turn-on Time-Nom (ton) | 290 ns |