Part Details for F3L50R06W1E3B11BOMA1 by Infineon Technologies AG
Overview of F3L50R06W1E3B11BOMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for F3L50R06W1E3B11BOMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3L50R06W1E3B11BOMA1-ND
|
DigiKey | IGBT MODULE 600V 75A 175W Min Qty: 24 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.1858 | Buy Now |
DISTI #
76443093
|
Verical | Trans IGBT Module N-CH 600V 75A 175W 14-Pin EASY1B-2 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 13 |
|
$35.7300 / $36.0900 | Buy Now |
DISTI #
59849790
|
Verical | Trans IGBT Module N-CH 600V 75A 175W 14-Pin EASY1B-2 Tray Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 3 |
|
$38.4800 | Buy Now |
|
Rochester Electronics | F3L50R06 - IGBT Module ' RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$35.5400 / $41.8100 | Buy Now |
DISTI #
SP000667798
|
EBV Elektronik | Transistor IGBT Module N-CH 600V 75A �20V Screw Tray (Alt: SP000667798) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2781226
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.7909 / $48.6806 | Buy Now |
DISTI #
2781226
|
Farnell | IGBT, MODULE, N-CH, 600V, 75A RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$29.1562 / $31.8182 | Buy Now |
Part Details for F3L50R06W1E3B11BOMA1
F3L50R06W1E3B11BOMA1 CAD Models
F3L50R06W1E3B11BOMA1 Part Data Attributes:
|
F3L50R06W1E3B11BOMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
F3L50R06W1E3B11BOMA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for F3L50R06W1E3B11BOMA1
This table gives cross-reference parts and alternative options found for F3L50R06W1E3B11BOMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F3L50R06W1E3B11BOMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APTGT50H60T3G | Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | F3L50R06W1E3B11BOMA1 vs APTGT50H60T3G |
APTGT50H60T1G | Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | F3L50R06W1E3B11BOMA1 vs APTGT50H60T1G |
APTGT50H60T2G | Insulated Gate Bipolar Transistor | Microchip Technology Inc | F3L50R06W1E3B11BOMA1 vs APTGT50H60T2G |
APTGT50H60T3 | Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, MODULE-25 | Microsemi Corporation | F3L50R06W1E3B11BOMA1 vs APTGT50H60T3 |
APTGT50H60T3G | Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT, SP3, 25 PIN | Microsemi Corporation | F3L50R06W1E3B11BOMA1 vs APTGT50H60T3G |